OPA544FKTTT
vs
OPA544F/500
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
BURR-BROWN CORP
|
Part Package Code |
D2PAK
|
|
Package Description |
GREEN, POWER PACK, TO-263, 5 PIN
|
GREEN, POWER PACK, TO-263, 5 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
0.0001 µA
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
|
Common-mode Reject Ratio-Min |
90 dB
|
|
Common-mode Reject Ratio-Nom |
106 dB
|
106 dB
|
Frequency Compensation |
YES
|
|
Input Offset Current-Max (IIO) |
0.0001 µA
|
|
Input Offset Voltage-Max |
5000 µV
|
5000 µV
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
|
Length |
10.16 mm
|
10.16 mm
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
2
|
|
Neg Supply Voltage Limit-Max |
-35 V
|
-35 V
|
Neg Supply Voltage-Nom (Vsup) |
-35 V
|
-35 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power |
YES
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.13 mm
|
5.13 mm
|
Slew Rate-Min |
5 V/us
|
|
Slew Rate-Nom |
8 V/us
|
8 V/us
|
Supply Current-Max |
15 mA
|
|
Supply Voltage Limit-Max |
35 V
|
35 V
|
Supply Voltage-Nom (Vsup) |
35 V
|
35 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
1400
|
1400
|
Voltage Gain-Min |
31600
|
|
Wideband |
NO
|
|
Width |
8.925 mm
|
8.925 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare OPA544FKTTT with alternatives
Compare OPA544F/500 with alternatives