OPB804
vs
H22B1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Gap Size |
3.94 mm
|
3.17 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Voltage-Max |
30 V
|
30 V
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
DARLINGTON OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
Darlington
|
Response Time-Max |
0.000005 s
|
0.000125 s
|
Slot Width-Nom |
3.81 mm
|
3.195 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
1
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.06 A
|
On-state Collector Current-Nom |
|
15 mA
|
|
|
|
Compare OPB804 with alternatives
Compare H22B1 with alternatives