OPI1268S
vs
OPI1268
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
OPTEK TECHNOLOGY INC
|
Package Description |
|
ROHS COMPLIANT PACKAGE-5
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
UL RECOGNIZED, OPEN COLLECTOR, TTL COMPATIBLE
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
2 MBps
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
16000 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.025 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
Base Number Matches |
|
1
|
|
|
|