OPZ271GPZ vs TLE2022MP feature comparison

OPZ271GPZ Analog Devices Inc

Buy Now Datasheet

TLE2022MP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.08 µA 0.09 µA
Common-mode Reject Ratio-Min 90 dB 91 dB
Common-mode Reject Ratio-Nom 100 dB 106 dB
Input Offset Voltage-Max 700 µV 700 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.08 mm
Slew Rate-Min 5.5 V/us 0.4 V/us
Slew Rate-Nom 8.5 V/us 0.65 V/us
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 5000 2800
Voltage Gain-Min 175000 800000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.07 µA
Frequency Compensation YES
Length 9.59 mm
Low-Offset YES
Micropower YES
Supply Current-Max 0.6 mA

Compare OPZ271GPZ with alternatives

Compare TLE2022MP with alternatives