OR2C15A4S304-DB
vs
OR2C15A-4S304I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LUCENT TECHNOLOGIES INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
SQFP-304
|
QFP, QFP304,1.7SQ,20
|
Pin Count |
304
|
304
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAXIMUM USABLE GATES 44200
|
TYP. GATES = 19200 TO 44200
|
Combinatorial Delay of a CLB-Max |
2.2 ns
|
2.1 ns
|
JESD-30 Code |
S-PQFP-G304
|
S-PQFP-G304
|
JESD-609 Code |
e0
|
e0
|
Length |
40 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
400
|
400
|
Number of Equivalent Gates |
19200
|
19200
|
Number of Inputs |
252
|
252
|
Number of Logic Cells |
1600
|
1600
|
Number of Outputs |
252
|
252
|
Number of Terminals |
304
|
304
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
400 CLBS, 19200 GATES
|
400 CLBS, 19200 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
QFP
|
Package Equivalence Code |
QFP304,1.7SQ,20
|
QFP304,1.7SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
40 mm
|
|
Base Number Matches |
1
|
2
|
Clock Frequency-Max |
|
10 MHz
|
|
|
|
Compare OR2C15A4S304-DB with alternatives
Compare OR2C15A-4S304I with alternatives