P-112
vs
P-112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CRANE ELECTRONICS INC
|
CRANE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
1.2 dB
|
1.2 dB
|
Operating Frequency-Max |
200 MHz
|
200 MHz
|
Operating Frequency-Min |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPLITTER AND COMBINER
|
SPLITTER AND COMBINER
|
VSWR-Max |
1.5
|
1.5
|
Base Number Matches |
3
|
3
|
|
|
|