P0102AA STMicroelectronicsBuy Now Datasheet |
BT169D,116 WeEn Semiconductor Co LtdBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | STMICROELECTRONICS | WEEN SEMICONDUCTORS CO LTD |
Package Description | CYLINDRICAL, O-PBCY-W3 | PLASTIC PACKAGE-3 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.30.00.80 | 8541.30.00.80 |
Additional Feature | SENSITIVE GATE | SENSITIVE GATE |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | SINGLE |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | 0.2 mA |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | TO-92 |
JESD-30 Code | O-PBCY-W3 | O-PBCY-T3 |
JESD-609 Code | e3 | e3 |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | 1 |
Number of Terminals | 3 | 3 |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | ROUND | ROUND |
Package Style | CYLINDRICAL | CYLINDRICAL |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | 0.8 A |
Repetitive Peak Off-state Voltage | 100 V | 400 V |
Repetitive Peak Reverse Voltage | 100 V | 400 V |
Surface Mount | NO | NO |
Terminal Finish | MATTE TIN | Tin (Sn) |
Terminal Form | WIRE | THROUGH-HOLE |
Terminal Position | BOTTOM | BOTTOM |
Trigger Device Type | SCR | SCR |
Base Number Matches | 3 | 1 |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Reference Standard | IEC-60134 | |