P0102AA vs BT169D,116 feature comparison

P0102AA Tag Semiconductors Ltd

Buy Now Datasheet

BT169D,116 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TAG SEMICONDUCTORS LTD NXP SEMICONDUCTORS
Package Description , PLASTIC, TO-92 VARIANT, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
Circuit Commutated Turn-off Time-Nom 200 µs 100 µs
Critical Rate of Rise of Off-State Voltage-Min 10 V/us 0.0005 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JESD-609 Code e0 e3
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 10 A 9 A
On-State Voltage-Max 1.7 V
On-state Current-Max 500 A 500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C
Repetitive Peak Off-state Voltage 100 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Trigger Device Type SCR SCR
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code SOT54
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Additional Feature SENSITIVE GATE
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Reverse Voltage 400 V
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30

Compare BT169D,116 with alternatives