P0111DA1AA3 vs TCR22-4RP feature comparison

P0111DA1AA3 STMicroelectronics

Buy Now Datasheet

TCR22-4RP Teccor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS TECCOR ELECTRONICS INC
Part Package Code TO-92
Package Description PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 80 V/us
DC Gate Trigger Current-Max 0.025 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1.5 A
Repetitive Peak Off-state Voltage 400 V 200 V
Repetitive Peak Reverse Voltage 400 V 200 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare P0111DA1AA3 with alternatives

Compare TCR22-4RP with alternatives