P0544NLT
vs
E5001T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
GATE DRIVE
|
10 BASE-T
|
Approvals |
AEC-Q200
|
|
ET Product-Min |
45.1 V-us
|
|
Height |
7.6 mm
|
5.84 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
9 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
8
|
Operating Temperature-Max |
130 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Primary Inductance |
3300 µH
|
200 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:1
|
1CT:2CT
|
Width |
8.6 mm
|
12.19 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P0544NLT with alternatives
Compare E5001T with alternatives