P0603E2002BB vs AR03BTC2002 feature comparison

P0603E2002BB Vishay Intertechnologies

Buy Now Datasheet

AR03BTC2002 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LIEAN-GIMN ENTERPRISE CO LTD
Package Description CHIP
Reach Compliance Code not_compliant unknown
Additional Feature HIGH PRECISION
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.125 W 0.0625 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342G
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 3
ECCN Code EAR99
Manufacturer Series AR03(B)
Series AR03(B)

Compare P0603E2002BB with alternatives

Compare AR03BTC2002 with alternatives