P0603E2002BB
vs
WF06U2002BVLQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
compliant
Additional Feature
HIGH PRECISION
HIGH PRECISION
Construction
RECTANGULAR PACKAGE
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.45 mm
Package Length
1.52 mm
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
WAFFLE PACK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342G
AEC-Q200
Resistance
20000 Ω
20000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare P0603E2002BB with alternatives
Compare WF06U2002BVLQ with alternatives