P0603E2002BN vs AR03ATRC3Y2002N feature comparison

P0603E2002BN Vishay Sfernice

Buy Now Datasheet

AR03ATRC3Y2002N Token Electronics Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION, LASER TRIMMABLE
Construction Chip Chip
JESD-609 Code e2 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR; TUBE; WAFFLE PACK Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.0625 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342G
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 2 1

Compare P0603E2002BN with alternatives

Compare AR03ATRC3Y2002N with alternatives