P0603H11R8DBTB
vs
BLU0603P-11R8-DB50Q
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
RCD COMPONENTS INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.45 mm
|
Package Length |
|
1.6 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.8 mm
|
Packing Method |
|
Bulk
|
Rated Power Dissipation (P) |
|
0.1 W
|
Resistance |
|
11.8 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
BLU
|
Size Code |
|
0603
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
50 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance |
|
0.5%
|
Working Voltage |
|
75 V
|
Base Number Matches |
|
1
|
|
|
|
Compare BLU0603P-11R8-DB50Q with alternatives