P0603H11R8DGPF vs BLU0603P-11R8-DB50Q feature comparison

P0603H11R8DGPF Vishay Intertechnologies

Buy Now Datasheet

BLU0603P-11R8-DB50Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, PAPER Bulk
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Resistance 11.8 Ω 11.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
JESD-609 Code e0
Series BLU

Compare P0603H11R8DGPF with alternatives

Compare BLU0603P-11R8-DB50Q with alternatives