P0603H11R8DGTRE4 vs P0603H11R8DGPD feature comparison

P0603H11R8DGTRE4 Vishay Intertechnologies

Buy Now Datasheet

P0603H11R8DGPD Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1.52 mm 1.52 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR TR, PAPER
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard MIL-PRF-55342G
Resistance 11.8 Ω 11.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series P0603
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature ANTI-SULFUR, HIGH PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare P0603H11R8DGTRE4 with alternatives

Compare P0603H11R8DGPD with alternatives