P0603H11R8DNPD vs P0603H11R8DNPC feature comparison

P0603H11R8DNPD Vishay Intertechnologies

Buy Now Datasheet

P0603H11R8DNPC

Part not found

Search for P0603H11R8DNPC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.52 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, PAPER
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 11.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V
Base Number Matches 1

Compare P0603H11R8DNPD with alternatives