P0640SCLRP
vs
KU10L07
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Part Package Code |
DO-214AA
|
|
Package Description |
SMALL OUTLINE, R-PDSO-C2
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
2
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
SILICON SURGE PROTECTOR
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.30.00.80
|
Breakover Voltage-Min |
|
65 V
|
Configuration |
|
SINGLE
|
DC Off-state Voltage-Max |
|
58 V
|
JESD-30 Code |
|
R-PDSO-C2
|
Non-Repetitive Pk On-state Cur |
|
100 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Surface Mount |
|
YES
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare P0640SCLRP with alternatives
Compare KU10L07 with alternatives