P0751.472NLT
vs
DO3316H-472MLD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
COILCRAFT INC
|
Package Description |
CHIP
|
5239
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
10 Weeks
|
|
Case/Size Code |
5137
|
5239
|
Construction |
Rectangular
|
Rectangular
|
DC Resistance |
0.033 Ω
|
0.018 Ω
|
Inductance-Nom (L) |
4.7 µH
|
4.7 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
130 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
5.46 mm
|
6.35 mm
|
Package Length |
12.95 mm
|
13.21 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
9.4 mm
|
9.91 mm
|
Packing Method |
TR
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max |
4.8 A
|
4.8 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
COILCRAFT
|
Core Material |
|
Ferrite
|
JESD-609 Code |
|
e2
|
Reference Standard |
|
AEC-Q200
|
Self Resonance Frequency |
|
45 MHz
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
|
|
|
Compare P0751.472NLT with alternatives
Compare DO3316H-472MLD with alternatives