P0751.472NLT
vs
P0770.472NL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
CHIP
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
10 Weeks
|
|
Case/Size Code |
5137
|
2618
|
Construction |
Rectangular
|
Unshielded
|
DC Resistance |
0.033 Ω
|
0.09 Ω
|
Inductance-Nom (L) |
4.7 µH
|
4.7 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
5.46 mm
|
2.92 mm
|
Package Length |
12.95 mm
|
6.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
9.4 mm
|
4.45 mm
|
Packing Method |
TR
|
|
Rated Current-Max |
4.8 A
|
1.5 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Core Material |
|
Ferrite
|
JESD-609 Code |
|
e3
|
Special Feature |
|
INDUCTANCE MEASURED WITH PEAK RATED CURRENT
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare P0751.472NLT with alternatives
Compare P0770.472NL with alternatives