P08-030-PL-B-G
vs
P08-030-PLT-B-G
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
3M
|
Board Mounting Option |
|
POLARIZATION POST
|
Body Breadth |
|
0.269 inch
|
Body Depth |
|
0.146 inch
|
Body Length |
|
0.413 inch
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
|
GOLD (8) OVER NICKEL (50)
|
Contact Finish Termination |
|
GOLD FLASH OVER NICKEL
|
Contact Gender |
|
MALE
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
60 mΩ
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
250VDC V
|
Durability |
|
50 Cycles
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
43.1456 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.031 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-50 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.8674 mm
|
Plating Thickness |
|
8u inch
|
Polarization Key |
|
SHRD ENDS
|
Rated Current (Signal) |
|
0.5 A
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
0.8 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
30
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
6.2272 N
|
Base Number Matches |
|
1
|
|
|
|
Compare P08-030-PLT-B-G with alternatives