P0900EA
vs
TISP4095M3LM-S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
BOURNS INC
|
Part Package Code |
TO-92
|
DO-92
|
Package Description |
CYLINDRICAL, O-PBCY-T2
|
ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
75 V
|
75 V
|
JEDEC-95 Code |
TO-92
|
DO-92
|
JESD-30 Code |
O-PBCY-T2
|
O-PBCY-W2
|
JESD-609 Code |
e3
|
e3
|
Non-Repetitive Pk On-state Cur |
20 A
|
2.1 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Breakover Voltage-Max |
|
95 V
|
Reference Standard |
|
UL RECOGNIZED
|
|
|
|
Compare P0900EA with alternatives
Compare TISP4095M3LM-S with alternatives