P125
vs
P125
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
BRIDGE, HALF-CONTROLLED
|
BRIDGE, HALF-CONTROLLED
|
DC Gate Trigger Current-Max |
60 mA
|
60 mA
|
JESD-30 Code |
R-XUFM-D3
|
R-XUFM-D8
|
Number of Elements |
2
|
4
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
28 A
|
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage |
1200 V
|
1200 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
1200 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
32
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PACE-PAK(D-19), 8 PIN
|
Pin Count |
|
8
|
Factory Lead Time |
|
10 Weeks
|
DC Gate Trigger Voltage-Max |
|
2 V
|
Desc. of Quick-Connects |
|
2G-2AK-CA-CK
|
Desc. of Screw Terminals |
|
0
|
Holding Current-Max |
|
130 mA
|
Leakage Current-Max |
|
10 mA
|
Non-Repetitive Pk On-state Cur |
|
375 A
|
Terminal Finish |
|
NICKEL
|
|
|
|