P1800EA
vs
TISP4220M3LMR-S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BRIGHTKING INC
|
BOURNS INC
|
Package Description |
,
|
ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Repetitive Peak Reverse Voltage |
160 V
|
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-92
|
Pin Count |
|
2
|
HTS Code |
|
8541.30.00.80
|
Breakover Voltage-Max |
|
220 V
|
Configuration |
|
SINGLE
|
DC Off-state Voltage-Max |
|
160 V
|
JEDEC-95 Code |
|
DO-92
|
JESD-30 Code |
|
O-PBCY-W2
|
JESD-609 Code |
|
e3
|
Non-Repetitive Pk On-state Cur |
|
2.1 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare TISP4220M3LMR-S with alternatives