P1800EAL
vs
TISP4220M3LMFR-S
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
BOURNS INC
|
Part Package Code |
TO-92
|
DO-92
|
Package Description |
CYLINDRICAL, R-PBCY-T2
|
ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3
|
Pin Count |
3
|
2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
Bourns
|
Breakover Voltage-Max |
220 V
|
220 V
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
170 V
|
160 V
|
Holding Current-Max |
150 mA
|
|
JEDEC-95 Code |
TO-92
|
DO-92
|
JESD-30 Code |
R-PBCY-T2
|
O-PBCY-W2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
2
|
|
Non-Repetitive Pk On-state Cur |
20 A
|
2.1 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
6
|
1
|
|
|
|
Compare P1800EAL with alternatives
Compare TISP4220M3LMFR-S with alternatives