P2300EC
vs
P2300ECLRP1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BRIGHTKING INC
|
LITTELFUSE INC
|
Package Description |
,
|
CYLINDRICAL, R-PBCY-T2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Repetitive Peak Reverse Voltage |
190 V
|
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Breakover Voltage-Max |
|
260 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
DC Off-state Voltage-Max |
|
190 V
|
Holding Current-Max |
|
150 mA
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
R-PBCY-T2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
2
|
Non-Repetitive Pk On-state Cur |
|
50 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare P2300ECLRP1 with alternatives