P2600ECRP2
vs
TISP4290H3BJR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
POWER INNOVATIONS LTD
|
Part Package Code |
TO-92
|
DO-214AA
|
Package Description |
CYLINDRICAL, O-PBCY-T2
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
300 V
|
|
Configuration |
SINGLE
|
|
DC Off-state Voltage-Max |
220 V
|
|
Holding Current-Max |
150 mA
|
|
JEDEC-95 Code |
TO-92
|
DO-214AA
|
JESD-30 Code |
O-PBCY-T2
|
R-PDSO-C2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Non-Repetitive Pk On-state Cur |
60 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
220 V
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
C BEND
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
3
|
4
|
|
|
|
Compare P2600ECRP2 with alternatives
Compare TISP4290H3BJR with alternatives