P2N2222A{TAPE-REEL} vs P2N2222A feature comparison

P2N2222A{TAPE-REEL} Continental Device India Ltd

Buy Now Datasheet

P2N2222A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE Single
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 7
Rohs Code No
Collector Current-Max (IC) 0.6 A
DC Current Gain-Min (hFE) 40
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.625 W
Transition Frequency-Nom (fT) 300 MHz

Compare P2N2222A{TAPE-REEL} with alternatives