P2N2222ARL1G vs MPS6522 feature comparison

P2N2222ARL1G Rochester Electronics LLC

Buy Now Datasheet

MPS6522 Commodore Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC COMMODORE SEMICONDUCTOR
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN DIP, DIP40,.6
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 75
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDIP-T40
JESD-609 Code e1 e0
Number of Elements 1
Number of Terminals 3 40
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 2 20
ECCN Code EAR99
HTS Code 8542.39.00.01
External Data Bus Width 8
Number of I/O Lines 16
Number of Ports 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code DIP
Package Equivalence Code DIP40,.6
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.25 V
Supply Voltage-Nom 5 V
Technology MOS
Temperature Grade COMMERCIAL
Terminal Pitch 2.54 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Compare P2N2222ARL1G with alternatives