P3300AA61
vs
TPA270RL
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
DO-15
|
Package Description |
IN-LINE, R-PSIP-T2
|
LONG FORM, O-PALF-W2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SINGLE OR DUAL CHIP
|
|
Breakover Voltage-Max |
360 V
|
360 V
|
Breakover Voltage-Min |
300 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
300 V
|
243 V
|
Holding Current-Max |
150 mA
|
|
JESD-30 Code |
R-PSIP-T2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e3
|
Non-Repetitive Pk On-state Cur |
20 A
|
16 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
300 V
|
270 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
AXIAL
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
SILICON SURGE PROTECTOR
|
Base Number Matches |
3
|
1
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-15
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare P3300AA61 with alternatives
Compare TPA270RL with alternatives