P35-4110-0
vs
FMA3008
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OCLARO INC
|
QORVO INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
7 V
|
Supply Current-Max |
180 mA
|
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
4
|
3
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
11 dB
|
Input Power-Max (CW) |
|
20 dBm
|
Operating Frequency-Max |
|
20000 MHz
|
Operating Frequency-Min |
|
2000 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
|
|
|
Compare FMA3008 with alternatives