P35-4110-0 Oclaro IncBuy Now Datasheet |
TGA9088A-EPU QorvoBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | OCLARO INC | QORVO INC |
Package Description | DIE OR CHIP | DIE OR CHIP |
Reach Compliance Code | unknown | compliant |
Number of Functions | 1 | 1 |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | DIE OR CHIP |
Power Supplies | 5 V | 7 V |
Supply Current-Max | 180 mA | |
Technology | GAAS | GAAS |
Base Number Matches | 4 | 2 |