P3500EA70
vs
TISP4380F3SL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
POWER INNOVATIONS LTD
|
Part Package Code |
TO-92
|
SIP
|
Package Description |
CYLINDRICAL, O-PBCY-T2
|
IN-LINE, R-PSIP-T2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SINGLE OR DUAL CHIP
|
|
Breakover Voltage-Max |
400 V
|
|
Breakover Voltage-Min |
300 V
|
|
Configuration |
SINGLE
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T2
|
R-PSIP-T2
|
JESD-609 Code |
e0
|
|
Non-Repetitive Pk On-state Cur |
30 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
SILICON SURGE PROTECTOR
|
Base Number Matches |
3
|
1
|
|
|
|
Compare P3500EA70 with alternatives
Compare TISP4380F3SL with alternatives