P3500ECLRP1
vs
TISP4395H3LMR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92
|
|
Package Description |
CYLINDRICAL, R-PBCY-T2
|
CYLINDRICAL, O-PBCY-T2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Breakover Voltage-Max |
400 V
|
395 V
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
320 V
|
320 V
|
Holding Current-Max |
150 mA
|
600 mA
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
R-PBCY-T2
|
O-PBCY-T2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
2
|
|
Non-Repetitive Pk On-state Cur |
50 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P3500ECLRP1 with alternatives
Compare TISP4395H3LMR with alternatives