P3500SB
vs
SMT50-200
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
SEMITRON
|
Part Package Code |
DO-214AA
|
|
Package Description |
DO-214AA, 2 PIN
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Additional Feature |
SINGLE OR DUAL CHIP
|
|
Breakover Voltage-Max |
400 V
|
267 V
|
Breakover Voltage-Min |
300 V
|
|
Configuration |
SINGLE
|
|
DC Off-state Voltage-Max |
320 V
|
|
Holding Current-Max |
150 mA
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e0
|
|
Non-Repetitive Pk On-state Cur |
30 A
|
30 A
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
320 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
SILICON SURGE PROTECTOR
|
Base Number Matches |
3
|
1
|
|
|
|
Compare P3500SB with alternatives
Compare SMT50-200 with alternatives