P36101
vs
DRD10CS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.70.00
|
Samacsys Manufacturer |
Apem
|
|
Actuator Type |
ARROW SHAPED SLOT
|
|
Body Breadth |
7.4 mm
|
|
Body Height |
3.65 mm
|
|
Body Length or Diameter |
7.4 mm
|
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.4 A
|
|
Contact (DC) Max Rating R Load |
.4A@24VDC
|
|
Contact Function |
BINARY CODED
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Positions |
10
|
|
Number of Switch Sections |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
PCB Hole Count |
6
|
|
Packing Method |
TUBE
|
|
Sealing |
WATERPROOF
|
|
Surface Mount |
NO
|
|
Switch Action |
LATCHED
|
|
Switch Function |
BINARY CODED DECIMAL
|
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
3
|
12
|
|
|
|
Compare P36101 with alternatives
Compare DRD10CS with alternatives