P4C164L-45LSILF
vs
FT6264L-45LSM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PYRAMID SEMICONDUCTOR CORP
|
FORCE TECHNOLOGIES LTD
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28
|
QCCN,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
45 ns
|
45 ns
|
JESD-30 Code |
R-CQCC-N28
|
R-CQCC-N28
|
Length |
13.97 mm
|
13.97 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
8KX8
|
8KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.905 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
I/O Type |
|
COMMON
|
Number of Ports |
|
1
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Equivalence Code |
|
LCC28,.35X.55
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Standby Current-Max |
|
0.04 A
|
Standby Voltage-Min |
|
2 V
|
Supply Current-Max |
|
0.145 mA
|
|
|
|
Compare P4C164L-45LSILF with alternatives
Compare FT6264L-45LSM with alternatives