P4SMA10CA-M3/61
vs
P4SMA10CAHM3_A/I
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
R-PDSO-C2
|
SMA, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
10.5 V
|
10.5 V
|
Breakdown Voltage-Min |
9.5 V
|
9.5 V
|
Breakdown Voltage-Nom |
10 V
|
10 V
|
Clamping Voltage-Max |
14.5 V
|
14.5 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-214AC
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
3.3 W
|
3.3 W
|
Rep Pk Reverse Voltage-Max |
8.55 V
|
8.55 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Date Of Intro |
|
2019-02-07
|
Reference Standard |
|
AEC-Q101, UL RECOGNIZED
|
Reverse Current-Max |
|
10 µA
|
Reverse Test Voltage |
|
8.55 V
|
|
|
|
Compare P4SMA10CA-M3/61 with alternatives
Compare P4SMA10CAHM3_A/I with alternatives