P4SMAJ12
vs
P4SMAJ12A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
SEMIKRON INTERNATIONAL
|
Part Package Code |
DO-214AC
|
DO-214AC
|
Package Description |
PLASTIC, SMA, 2 PIN
|
PLASTIC, SMA, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-214AC
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
8
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Breakdown Voltage-Max |
|
14.8 V
|
Breakdown Voltage-Min |
|
13.3 V
|
Breakdown Voltage-Nom |
|
14.05 V
|
Clamping Voltage-Max |
|
19.9 V
|
JESD-609 Code |
|
e2
|
Non-rep Peak Rev Power Dis-Max |
|
400 W
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-50 °C
|
Power Dissipation-Max |
|
1 W
|
Rep Pk Reverse Voltage-Max |
|
12 V
|
Terminal Finish |
|
TIN SILVER
|
|
|
|
Compare P4SMAJ12 with alternatives
Compare P4SMAJ12A with alternatives