P6SMB13AHM3/H Vishay IntertechnologiesBuy Now Datasheet |
P6SMB12CABKLEADFREEPart not found Search for P6SMB12CABKLEADFREE |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Base Number Matches | 1 | |