P6SMBJ11A
vs
GMP-5
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CHENG-YI ELECTRONIC CO LTD
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
11
|
2
|
Rohs Code |
|
No
|
Breakdown Voltage-Nom |
|
5.3 V
|
Clamping Voltage-Max |
|
6.9 V
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
|
e0
|
Polarity |
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare P6SMBJ11A with alternatives
Compare GMP-5 with alternatives