P6SMBJ11A vs P6SMBJ78_R2_00001 feature comparison

P6SMBJ11A Surge Components Inc

Buy Now Datasheet

P6SMBJ78_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SURGE COMPONENTS INC PAN JIT INTERNATIONAL INC
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 11 1
Pbfree Code Yes
Rohs Code Yes
Breakdown Voltage-Max 109.8 V
Breakdown Voltage-Min 86.7 V
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 78 V
Terminal Finish TIN

Compare P6SMBJ11A with alternatives

Compare P6SMBJ78_R2_00001 with alternatives