P74FCT823ATPC vs 5962-9222903MLA feature comparison

P74FCT823ATPC Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-9222903MLA Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE; POWER OFF DISABLE O/P'S WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 31.9405 mm 32.004 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 71400000 Hz
Max I(ol) 0.064 A
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare P74FCT823ATPC with alternatives

Compare 5962-9222903MLA with alternatives