P80C32X2BBD vs TS87C52X2-MCC feature comparison

P80C32X2BBD Philips Semiconductors

Buy Now Datasheet

TS87C52X2-MCC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ATMEL CORP
Package Description QFP, QFP44,.47SQ,32 PLASTIC, QFP-44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 8051 8051
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e0
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP44,.47SQ,32 QFP44,.57SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
Speed 33 MHz 40 MHz
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code QFP
Pin Count 44
ECCN Code 3A991.A.2
Has ADC NO
Address Bus Width 16
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Length 10 mm
Number of I/O Lines 32
On Chip Program ROM Width 8
PWM Channels NO
ROM (words) 8192
ROM Programmability OTPROM
Seated Height-Max 2.4 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare TS87C52X2-MCC with alternatives