P80C52UFXXX-S
vs
S80C31U-S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MATRA MHS
|
MATRA MHS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Additional Feature |
BOOLEAN PROCESSOR; ROM PROTECT
|
BOOLEAN PROCESSOR
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T40
|
S-PQCC-J44
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
2
|
2
|
Number of I/O Lines |
32
|
32
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
40
|
44
|
Number of Timers |
3
|
2
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
256
|
128
|
ROM (words) |
8192
|
0
|
ROM Programmability |
MROM
|
MROM
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
32 mA
|
32 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Position |
DUAL
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P80C52UFXXX-S with alternatives
Compare S80C31U-S with alternatives