PA0185NLT
vs
PA0264T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
Application |
GATE DRIVE
|
GATE DRIVE
|
ET Product-Min |
17.2 V-us
|
12.7 V-us
|
Height |
4 mm
|
3.56 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
11.8 mm
|
8.64 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Primary Inductance |
980 µH
|
1140 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1:1
|
Width |
8.8 mm
|
6.73 mm
|
Base Number Matches |
1
|
1
|
|
|
|