PA02M
vs
5962-8870103ZC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
MS KENNEDY CORP
|
Part Package Code |
TO-204AA
|
SFM
|
Package Description |
,
|
, SIP6,.15,200TB
|
Pin Count |
2
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
113 dB
|
Input Offset Voltage-Max |
10000 µV
|
1500 µV
|
JESD-30 Code |
O-MBFM-P8
|
R-XSFM-P6
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-19 V
|
-40 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-35 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
300
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
20 V/us
|
10 V/us
|
Supply Voltage Limit-Max |
19 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Unity Gain BW-Nom |
4500
|
|
Base Number Matches |
2
|
1
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.00005 µA
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
SIP6,.15,200TB
|
Power |
|
YES
|
Programmable Power |
|
NO
|
Screening Level |
|
MIL-PRF-38534
|
Slew Rate-Min |
|
6 V/us
|
Supply Current-Max |
|
30 mA
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
5.08 mm
|
Voltage Gain-Min |
|
18000
|
Wideband |
|
NO
|
|
|
|
Compare PA02M with alternatives
Compare 5962-8870103ZC with alternatives