PA10
vs
AS541
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PHOENIX MICROWAVE CORP
|
TELEDYNE TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Operating Frequency-Max |
400 MHz
|
500 MHz
|
Operating Frequency-Min |
10 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2
|
1.5
|
Base Number Matches |
4
|
2
|
Package Description |
|
SMTO-8, 4 PIN
|
Additional Feature |
|
I/P POWER-MAX (PEAK)=27DBM
|
Gain |
|
14 dB
|
|
|
|
Compare PA10 with alternatives
Compare AS541 with alternatives