PA12M
vs
8508901YX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
SATCON ELECTRONICS
|
Part Package Code |
TO-204AA
|
TO-38
|
Package Description |
, CAN8/9,.5FL
|
,
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.03 µA
|
0.3 µA
|
Bias Current-Max (IIB) @25C |
0.03 µA
|
|
Common-mode Reject Ratio-Nom |
100 dB
|
100 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
6000 µV
|
7000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-50 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8/9,.5FL
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Slew Rate-Min |
2.5 V/us
|
|
Slew Rate-Nom |
4 V/us
|
10 V/us
|
Supply Current-Max |
100 mA
|
|
Supply Voltage Limit-Max |
50 V
|
|
Supply Voltage-Nom (Vsup) |
40 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
4000
|
5000
|
Voltage Gain-Min |
63000
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PA12M with alternatives
Compare 8508901YX with alternatives