PA241DF
vs
5962-9083802HXA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
OMNIREL CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SSOP, SOP24,.56,40
|
, CAN8/9,.5FL
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.05 µA
|
Common-mode Reject Ratio-Nom |
94 dB
|
90 dB
|
Frequency Compensation |
NO
|
YES
|
Input Offset Voltage-Max |
40000 µV
|
1000 µV
|
JESD-30 Code |
R-PDSO-G24
|
O-MBFM-P12
|
JESD-609 Code |
e6
|
e0
|
Length |
15.9 mm
|
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-175 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
-37 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
24
|
12
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SOP24,.56,40
|
CAN8/9,.5FL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.6 mm
|
|
Slew Rate-Nom |
30 V/us
|
|
Supply Voltage Limit-Max |
175 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
150 V
|
37 V
|
Surface Mount |
YES
|
NO
|
Technology |
MOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Unity Gain BW-Nom |
3000
|
|
Voltage Gain-Min |
32000
|
20000
|
Width |
11 mm
|
|
Base Number Matches |
2
|
2
|
Bias Current-Max (IIB) @25C |
|
0.00005 µA
|
Screening Level |
|
38535Q/M;38534H;883B
|
Slew Rate-Min |
|
6 V/us
|
Supply Current-Max |
|
60 mA
|
Wideband |
|
NO
|
|
|
|
Compare PA241DF with alternatives
Compare 5962-9083802HXA with alternatives